Arrow Electronic Components Online
MSP3V3HM389A|VISHAY|simage
MSP3V3HM389A|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

MSP3V3HM3/89A

Diode TVS Single Uni-Dir 3.3V 150W Automotive AEC-Q101 2-Pin Micro SMP T/R

Vishay
Datasheets 

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    4.1
  • Maximum Clamping Voltage (V)
    7.6
  • Maximum Reverse Stand-Off Voltage (V)
    3.3
  • Maximum Peak Pulse Current (A)
    19.7
  • Maximum Reverse Leakage Current (uA)
    200
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.3(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Micro SMP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources