Switch Push Button
MSP103B
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Panel Mount Solder Lug Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
3@125VAC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
2.5
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Loose
Thread Size
1/4-40
Product Length (mm)
11.9
Product Depth (mm)
11.9
Product Height (mm)
26.4

