Arrow Electronic Components Online
MSPGANG|TI|simage
MSPGANG|TI|limage
In-Circuit Programmers, Emulators and Debuggers

MSP-GANG

MSP430/MSP432 Microcontroller RS-232/USB Interface Programmer

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    MSP430/MSP432
  • Development Software
    GUI
  • Operating Systems
    Win XP|Win 7|Win 8|Win 10
  • Windows Version
    Win XP|Win 7|Win 8|Win 10
  • PC Interface Type
    RS-232/USB
  • Minimum Operating Supply Voltage (VDC)
    6
  • Maximum Operating Supply Voltage (VDC)
    10

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources