Arrow Electronic Components Online
MSPEXPCC430RF4|TI|simage
MSPEXPCC430RF4|TI|limage
Embedded System Development Boards and Kits

MSP-EXPCC430RF4

CC430F5137/CC430F6137 Application Processor and SOC Development Tool 433MHz CPU 4KB RAM 32KB Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    CC430F5137/CC430F6137
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    4KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    2
  • UART
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources