Embedded System Development Boards and Kits
MSP-EXP430G2ET
MSP430G2X Microcontroller Development Kit 0.032768MHz/4MHz/16MHz CPU 512B RAM 16KB Flash Win
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
MSP430G2X
Supported Device Technology
Microcontroller
RAM Size
512B
Program Memory Size
16KB
Program Memory Type
Flash
USB
1
SPI
1
UART
1
GPIO
24
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

