Arrow Electronic Components Online
MSPEXP430FR5969|TI|simage
MSPEXP430FR5969|TI|limage
Embedded System Development Boards and Kits

MSP-EXP430FR5969

MSP430FR5969 Microcontroller Development Kit 16MHz CPU 64KB RAM

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    MSP430FR5969
  • Supported Device Technology
    Microcontroller
  • RAM Size
    64KB
  • USB
    1
  • GPIO
    20
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources