Arrow Electronic Components Online
MSPEXP430FR2433|TI|simage
MSPEXP430FR2433|TI|limage
Embedded System Development Boards and Kits

MSP-EXP430FR2433

MSP430FR2433 Microcontroller Development Kit 0.032MHz/1MHz/4MHz/16MHz CPU 4KB RAM Win

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    MSP430FR2433
  • Supported Device Technology
    Microcontroller
  • RAM Size
    4KB
  • USB
    1
  • SPI
    1
  • UART
    1
  • ADC
    8
  • GPIO
    40
  • Operating Systems
    Win
  • JTAG Support
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources