Embedded System Development Boards and Kits
MSP-EXP430FR2355
MSP430FR2355 Microcontroller Development Kit 0.032768MHz/4MHz/24MHz CPU 36KB RAM Win
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
MSP430FR2355
Supported Device Technology
Microcontroller
RAM Size
36KB
USB
1
GPIO
40
Operating Systems
Win
JTAG Support
Yes
Daughter Cards
Yes
Order Quantity

