Arrow Electronic Components Online
MSO5104|RIGOL|simage
MSO5104|RIGOL|limage
Oscilloscopes

MSO5104

Digital Bench 4-CH USB Interface

RIGOL Technologies, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992g.
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Bench
  • Display Type
    Color LCD
  • Number of Channels
    4
  • Maximum Sampling Rate (Msps)
    8000
  • Bandwidth (MHz)
    100
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources