Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
Active
HTS
9030.20.10.00
Automotive
No
PPAP
No
Type
Digital
Style
Bench
Display Type
Color LCD
Number of Channels
4
Maximum Sampling Rate (Msps)
8000
Bandwidth (MHz)
70
Interface Type
USB
Minimum Operating Supply Voltage
100VAC
Maximum Operating Supply Voltage
240VAC
Warranty (Year)
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Order Quantity

