Audio Indicators and Alerts
MSO320SR
Audio Indicator Piezo 3VDC 20VDC 16mA 60dBA 3000Hz to 3800Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3800
Frequency Range (Hz)
3000 to 3800
Minimum Sound Pressure (dBA)
60dBA
Tone Mode
Continuous
Minimum Operating Supply Voltage
3VDC
Maximum Operating Supply Voltage
20VDC
Maximum Supply Current (mA)
16
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
13
Order Quantity

