Arrow Electronic Components Online
MSN3420CB2RC|NVIDIA|simage
MSN3420CB2RC|NVIDIA|limage
Ethernet Switches

MSN3420-CB2RC

Ethernet Switch 60-Port 100000Mbps

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Primary Switch Ports
    60
  • Maximum Data Rate (Mbps)
    100000
  • Internal Memory Buffer Size
    42MB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    264VAC
  • Maximum Supply Current (mA)
    4500
  • Power Supply Type
    Single
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Rack
  • Package Height
    44
  • Package Width
    428
  • Package Length
    432
  • Family/Series
    MSN3420
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources