Arrow Electronic Components Online
MSM42W6|LTLFUWIC|simage
MSM42W6|LTLFUWIC|limage
Time Delay Relays

MSM42W6

Time Delay Relay 120VAC 0.5A SPST-NO Bracket

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • AC Coil Voltage (V)
    120
  • Maximum Switching Current (A)
    0.5
  • Time Range
    2s
  • Timing Adjustment Method
    Fixed
  • Operating Mode
    On Delay
  • LED Indicator
    No
  • Mounting
    Bracket Mount
  • Termination Style
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    34

Documentation and Resources

Datasheets
Design resources