Arrow Electronic Components Online
MSH322SCDC|MOSYS|simage
MSH322SCDC|MOSYS|originalImage
PHY

MSH322S-CDC

PHY 20-CH 256-Pin FCBGA

MoSys, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Number of Channels per Chip
    20
  • Maximum Data Rate
    100Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3ba
  • Ethernet Speed
    100Gbps
  • Mounting
    Surface Mount
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    256

Documentation and Resources

Datasheets
Design resources