Audio Indicators and Alerts
MSE28MWH2S
Audio Indicator Piezo 20VDC 28VDC 50mA 75dBA 2100Hz to 5800Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
2100 to 5800
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Whooping Sweep
Minimum Operating Supply Voltage
20VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
50
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
4
Product Diameter (mm)
23
Product Height (mm)
14

