Audio Indicators and Alerts
MSE14MCM1S
Audio Indicator Piezo 7VDC 14VDC 50mA 75dBA 3000Hz to 4000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3000 to 4000
Minimum Sound Pressure (dBA)
75dBA
Tone Mode
Chime
Minimum Operating Supply Voltage
7VDC
Maximum Operating Supply Voltage
14VDC
Maximum Supply Current (mA)
50
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
4
Product Diameter (mm)
23
Product Height (mm)
14

