Audio Indicators and Alerts
MSE14LPS1
Audio Indicator Piezo 7VDC 14VDC 50mA 85dBA 3400Hz to 4400Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
7VDC
Maximum Operating Supply Voltage
14VDC
Maximum Supply Current (mA)
50
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
4
Product Length (mm)
12.9
Product Depth (mm)
12.9
Product Height (mm)
23
Order Quantity

