Arrow Electronic Components Online
No Image Available
MOSFETs

MSCSM70AM025CT6AG

Phase Leg SIC Power Module

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Material
    SiC
  • Maximum Drain-Source Voltage (V)
    700
  • Typical Fall Time (ns)
    92
  • Typical Rise Time (ns)
    125
  • Mounting
    Screw
  • Package Height
    15
  • Package Width
    62
  • Package Length
    93
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources