Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Material
SiC
Maximum Drain-Source Voltage (V)
1200
Maximum Power Dissipation (mW)
1067000
Typical Fall Time (ns)
25
Typical Rise Time (ns)
30
Mounting
Screw
Package Height
12
Package Width
42.5
Package Length
73.4
PCB changed
25
Pin Count
25
Order Quantity