Arrow Electronic Components Online
MSCSM120AM027CD3AG|MICROCHP|limage
MSCSM120AM027CD3AG|MICROCHP|simage
MOSFETs

MSCSM120AM027CD3AG

Trans MOSFET N-CH SiC 1.2KV 733A 7-Pin

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    25
  • Operating Junction Temperature (°C)
    -40 to 175
  • Maximum Continuous Drain Current (A)
    733
  • Maximum Drain-Source Resistance (mOhm)
    3.5@20V
  • Typical Gate Charge @ Vgs (nC)
    2088@20V
  • Typical Input Capacitance @ Vds (pF)
    27000@1000V
  • Maximum Power Dissipation (mW)
    2970000
  • Typical Fall Time (ns)
    67
  • Typical Rise Time (ns)
    55
  • Typical Turn-Off Delay Time (ns)
    166
  • Typical Turn-On Delay Time (ns)
    56
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    29.3
  • Package Width
    62
  • Package Length
    108
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources