Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Configuration
Single Dual Source
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1700
Operating Junction Temperature (°C)
-55 to 175
Mounting
Through Hole
Package Height
21.08(Max)
Package Width
5.17(Max)
Package Length
16.03(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
4
Order Quantity

