Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1200
Operating Junction Temperature (°C)
-55 to 175
Mounting
Through Hole
Package Height
21.46(Max)
Package Width
5.31(Max)
Package Length
16.26(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Order Quantity

