Top Searched
Data Acquisition Systems
MSC1211Y5PAGT
Data Acquisition System Single ADC Quad DAC 24bit 64-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
ADC|DAC
Resolution (bit)
24
Power Supply Type
Analog and Digital
Number of ADCs
1
Number of DACs
4
Interface Type
Serial (SPI)
Maximum Settling Time (us)
8(Typ)
Input Logic
CMOS
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.25
Integral Nonlinearity Error
±0.0015%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Full Scale Error
-0.4%FSR(Typ)
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

