Arrow Electronic Components Online
MSC1210Y4PAGT|TI|simage
MSC1210Y4PAGT|TI|limage
Data Acquisition Systems

MSC1210Y4PAGT

Data Acquisition System Single ADC Single DAC 24bit 64-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC|DAC
  • Resolution (bit)
    24
  • Power Supply Type
    Analog and Digital
  • Number of ADCs
    1
  • Number of DACs
    1
  • Interface Type
    Serial (SPI)
  • Input Logic
    CMOS
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.25
  • Integral Nonlinearity Error
    ±0.0015%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Full Scale Error
    0.005%FSR(Typ)
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources