Data Acquisition Systems
MSC1200Y3PFBT
Data Acquisition System Single ADC Dual DAC 24bit 48-Pin TQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
ADC|DAC
Resolution (bit)
24
Power Supply Type
Analog and Digital
Number of ADCs
1
Number of DACs
2
Interface Type
Serial (I2C, SPI)
Maximum Settling Time (us)
1000
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.25
Integral Nonlinearity Error
±0.0015%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Full Scale Error
0.005%FSR(Typ)
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1 mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

