Arrow Electronic Components Online
MSC050SDA120B|MICROCHP|simage
MSC050SDA120B|MICROCHP|limage
Rectifiers

MSC050SDA120B

Diode Schottky SiC 1.2KV 109A 2-Pin(2+Tab) TO-247 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    109
  • Peak Non-Repetitive Forward Surge Current (A)
    290
  • Maximum Forward Voltage (V)
    1.8@50A
  • Peak Reverse Current (uA)
    200
  • Maximum Power Dissipation (mW)
    429000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources