Arrow Electronic Components Online
MSC030SDA170B|MICROCHP|simage
MSC030SDA170B|MICROCHP|limage
Rectifiers

MSC030SDA170B

Diode Schottky 1.7KV 30A 2-Pin(2+Tab) TO-247 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    1700
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources