Arrow Electronic Components Online
MSCAMS434EK|SLCNLABS|simage
MSCAMS434EK|SLCNLABS|limage
RF/Wireless Development Boards and Kits

MSC-AMS434-EK

Antenna Development Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991B
  • Part Status
    Active
  • HTS
    9030.82.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device Technology
    Antenna
  • Compatible External Board
    EZRadio®|EZRadioPRO®
  • Typical Operating Frequency (MHz)
    434

Documentation and Resources

Datasheets
Design resources