Arrow Electronic Components Online
MSBG04G|ADAMTEC|simage
MSBG04G|ADAMTEC|limage
Connector Jumpers and Shunts

MSBG-04-G

Conn Mini Shunt RCP 4 POS 2.54mm ST Bag

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini Shunt
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    5
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources