Capacitor Ceramic Multilayer
MSASH31LAB5225KTCA01
Cap Ceramic 2.2uF 100V X5R 10% Pad SMD 1206 85°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Capacitance Value
2.2uF
Tolerance
10%
Voltage
100VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6

