Arrow Electronic Components Online
MSASE042SCG1R5AWNA01|TAIYO|simage
MSASE042SCG1R5AWNA01|TAIYO|limage
Capacitor Ceramic Multilayer

MSASE042SCG1R5AWNA01

Cap Ceramic 1.5pF 16V C0G 0.05pF Pad SMD 01005 125°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.5pF
  • Tolerance
    0.05pF
  • Voltage
    16VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.4 X 0.2 X 0.2
  • Package/Case
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.4
  • Product Depth (mm)
    0.2
  • Product Height (mm)
    0.2

Documentation and Resources

Datasheets
Design resources