Connector Circular
MSAS-08PFFP-SF8001
Conn M12 Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Zinc Alloy
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP68/IP69K
Mating Style
Threaded
Product Length (mm)
25.5
Product Depth (mm)
18
Product Height (mm)
20.6

