Arrow Electronic Components Online
MSA150024A|INVENTUS|simage
MSA150024A|INVENTUS|limage
AC to DC Power Supplies

MSA150024A

AC/DC Power Supply Single-OUT 24V 7.5A 180W 10-Pin

Inventus Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    7.5
  • Output Power (W)
    180
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Maximum Input Current (A)
    2.6(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    93.5(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    34.9(Max)
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    10
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources