MS860702BA01-50 | PTH Combination Digital Sensor
Pressure,Temperature and Humidity Sensor Analog/Digital Output 3V 8-Pin QFN EP T/R
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Pressure,Temperature and Humidity Sensor
Maximum Power Dissipation (mW)
13(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
5
PCB changed
8
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
8
Lead Shape
No Lead
Family/Series
MS860702BA01-50
ROHS Version
2011/65/EU, 2015/863
Order Quantity

