Board Mount EMI Enclosures
MS638-10F
63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
Masach TechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.90.98.00
Automotive
Unknown
PPAP
Unknown
Shield Type
Drawn-Seamless EMI/RFI Frame
Number of Pieces
2
Material
Tin Steel
Mounting
Surface Mount
Packaging
Tray
Product Length (mm)
63.8
Product Depth (mm)
36.3
Product Height (mm)
11
Order Quantity

