Arrow Electronic Components Online
MS6141|CINCH|simage
MS6141|CINCH|limage
Connector Accessories

MS-6-141

Connector Accessories Marker Strip Straight

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC
  • Product Length (mm)
    85.72
  • Product Depth (mm)
    33.32

Documentation and Resources

Datasheets
Design resources