Arrow Electronic Components Online
MS58510F|MASACH|simage
MS58510F|MASACH|limage
Board Mount EMI Enclosures

MS585-10F

58.5 x 49.7 x 4.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.90.98.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Frame
  • Number of Pieces
    2
  • Material
    Tin Steel
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Product Length (mm)
    58.5
  • Product Depth (mm)
    49.7
  • Product Height (mm)
    4.7
Order Quantity

Documentation and Resources

Datasheets
Design resources