Arrow Electronic Components Online
Thermal Management Accessories

MS 53 3

Thrml Mgmt Access Mounting Pad Polyamide 6

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Pad
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    3
  • Material
    Polyamide 6

Documentation and Resources

Datasheets
Design resources