Arrow Electronic Components Online
MS4525-TP5A150GSF|TE|simage
MS4525-TP5A150GSF|TE|originalImage
Board Mount Pressure Sensors

MS4525-TP5A150GSF

Board Mount Pressure Sensor 0.25V to 4.75V 0psi to 150psi Gage Medical 8-Pin

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 150psi
  • Maximum Overload Pressure
    300psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    1
  • Output Voltage Range (V)
    0.25 to 4.75
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Media Type
    Gas|Air
  • Mounting
    Surface Mount
  • Package Height
    11.9
  • Package Width
    9.9
  • Package Length
    12.4
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources