Arrow Electronic Components Online
MS420|FLIR|simage
MS420|FLIR|limage
Oscilloscopes

MS420

Digital Handheld 2-CH USB Interface

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Handheld
  • Display Type
    Color LCD
  • Number of Channels
    2
  • Maximum Sampling Rate (Msps)
    100
  • Bandwidth (MHz)
    20
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources