Arrow Electronic Components Online
MS35061|CORSAIRC|simage
MS35061|CORSAIRC|limage
Top Searched
Connector Power

MS3506-1

Conn Power PL 3 POS 25.4mm Solder ST Thru-Hole 3 Terminal 1 Port

Corsair Electrical Connectors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    25.4
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    28VDC
  • Product Length (mm)
    114.3
  • Product Height (mm)
    69.54
  • Mounting
    Through Hole
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources