Arrow Electronic Components Online
MS3476W2241P|AMPHENOL|simage
MS3476W2241P|AMPHENOL|limage
Connector Circular

MS3476W22-41P

Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    41
  • Number of Terminals
    41
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-41
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Olive Drab Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    42.06
  • Product Length (mm)
    36.06
Order Quantity

Documentation and Resources

Datasheets
Design resources