Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-55
Wire Size (AWG)
20-24
Less Contact
No
Shell Material
Aluminum
Shell Plating
Olive Drab Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
37.21
Product Depth (mm)
52.78
Product Height (mm)
52.78

