Arrow Electronic Components Online
MS3474W144S|CORSAIRC|simage
MS3474W144S|CORSAIRC|limage
Connector Circular

MS3474W14-4S

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Corsair Electrical Connectors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-4
  • Wire Size (AWG)
    12-14
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    38.51
  • Product Length (mm)
    35.69
  • Product Depth (mm)
    35.33
  • Product Height (mm)
    35.33

Documentation and Resources

Datasheets
Design resources