Arrow Electronic Components Online
MS3472L1419S|AMPHENOL|simage
MS3472L1419S|AMPHENOL|limage
Connector Circular

MS3472L14-19S

Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-19
  • Less Contact
    No
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    35.68
  • Product Depth (mm)
    34.54
  • Product Height (mm)
    34.54

Documentation and Resources

Datasheets
Design resources