Connector Circular
MS3471W14-19PW
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Deutsch GroupProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-19
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.25
Product Length (mm)
30.86
Product Depth (mm)
28.98
Product Height (mm)
28.98

