Connector Circular
MS3470W16-26PW
Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
16-26
Wire Size (AWG)
20-24
Less Contact
No
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
35.68
Product Depth (mm)
31.34
Product Height (mm)
31.34
Order Quantity

