Arrow Electronic Components Online
MS3470W1412PW|SOURIAU|simage
MS3470W1412PW|SOURIAU|limage
Connector Circular

MS3470W1412PW

Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482G
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    W
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    14-12
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Green
  • Maximum Current Rating (A)
    (13/7.5)/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    0.55/1
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Depth (mm)
    28.9
  • Product Height (mm)
    28.9

Documentation and Resources

Datasheets
Design resources