Connector Circular
MS3456L36-52PW
Conn Cylindrical Circular PIN 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
52
Number of Terminals
52
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
36-52
Less Contact
No
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
2000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Product Diameter (mm)
62.71
Product Length (mm)
53.98
We don't have prices now, please check later.
Order Quantity

