Connector Circular
MS3456L18-8S
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-8
Wire Size (AWG)
(12-14)/(16-20)
Less Contact
No
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
(23/13)/Contact
Maximum Voltage Rating
2000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
34.14
Product Length (mm)
53.98
We don't have prices now, please check later
Order Quantity

